Wera L Metric Hex Key Set, Hex size 19 mm

Subtotal (1 unit)*

$69.90

(exc. GST)

$76.89

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location
Units
Per unit
1 +$69.90

*price indicative

RS Stock No.:
266-5617
Mfr. Part No.:
05021095001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Unit of Measure

Metric

Product Type

Hex Key Set

Shape

L

Hex Size

19 mm

Short or Long Arm

Short Arm

Overall Length

180mm

End Type

Hex

Finish

Chrome

Standards/Approvals

No

Overall Width

70mm

RoHS Status: Exempt

COO (Country of Origin):
CZ

950 L-key, metric, chrome-plated, 19 x 180 mm


The Wera High quality L-keys for hexagonal socket screws. The precise chrome-plated design ensures high corrosion protection.

L-keys for hexagonal socket screws

Wear-resistant size marking

High corrosion protection thanks to chrome-plating

Metric

Application:


Hexagon socket screws Design Chrome-plated Tip Hex-Plus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy