Wera L Metric Hex Key Set, Hex size 17 mm
- RS Stock No.:
- 266-5616
- Mfr. Part No.:
- 05021090001
- Brand:
- Wera
Subtotal (1 unit)*
$49.08
(exc. GST)
$53.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.08 |
*price indicative
- RS Stock No.:
- 266-5616
- Mfr. Part No.:
- 05021090001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 17 mm | |
| Short or Long Arm | Short Arm | |
| Overall Length | 160mm | |
| Finish | Chrome Plated | |
| Overall Width | 63mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 17 mm | ||
Short or Long Arm Short Arm | ||
Overall Length 160mm | ||
Finish Chrome Plated | ||
Overall Width 63mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950 L-key, metric, chrome-plated, 17 x 160 mm
The Wera High quality L-keys for hexagonal socket screws. The precise chrome-plated design ensures high corrosion protection.
L-keys for hexagonal socket screws
Wear-resistant size marking
High corrosion protection thanks to chrome-plating
Metric
Application:
Hexagon socket screws Design Chrome-plated Tip Hex-Plus
Related links
- Wera L Metric Hex Key Set, Hex size 5/32
- Wera L Metric Hex Key Set, Hex size 1/4
- Wera L Metric Hex Key Set, Hex size 3/32
- Wera L Metric Hex Key Set, Hex size 5/16
- Wera L Metric Hex Key Set, Hex size 1/8
- Wera L Metric Hex Key Set, Hex size 6.0 mm
- Wera L Metric Hex Key Set, Hex size 10.0 mm
- Wera L Metric Hex Key Set, Hex size 10 mm
