Bondhus L Imperial Hex Key Set, Hex size 3/32 → 3/8 in
- RS Stock No.:
- 255-4995
- Mfr. Part No.:
- 48332
- Brand:
- Bondhus
Subtotal (1 set)*
$126.71
(exc. GST)
$139.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $126.71 |
*price indicative
- RS Stock No.:
- 255-4995
- Mfr. Part No.:
- 48332
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Shape | L | |
| Hex Size | 3/32 → 3/8 in | |
| Short or Long Arm | Long | |
| End Type | Hex End | |
| Height Safe | No | |
| Non-Sparking | No | |
| Finish | Corrosion Resistant | |
| Material | High Torque Steel | |
| Standards/Approvals | MADE IN USA | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Shape L | ||
Hex Size 3/32 → 3/8 in | ||
Short or Long Arm Long | ||
End Type Hex End | ||
Height Safe No | ||
Non-Sparking No | ||
Finish Corrosion Resistant | ||
Material High Torque Steel | ||
Standards/Approvals MADE IN USA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bondhus tamper resistant tip hex L-wrench has ProGuard finish. It consist set of 8pcs. It has long arm.
ProGuard finish
Related links
- Facom 13 piece L Imperial Hex Key Set, Hex size 3/32 to 3/4 in
- BETA 10 piece T Imperial Hex Key Set, Hex size 3/32 to 3/8
- Bondhus 10 piece T Metric Hex Key Set, Hex size 3/32 to 3/8 in
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 7/32ZZZZZZ
- Facom 8 piece L Metric Hex Key Set, Hex size 3/32 to 3/8 in
- Facom 9 piece L Metric Hex Key Set, Hex size 3/32 to 3/8 in
- CK 9 piece L Imperial Hex Key Set 3/16 in 3/8 in 5/32 in 7/32 in
- Bahco 12 piece L Imperial Hex Key Set 1/16 in 1/8 in 3/32 in 5/32 in,
