Bondhus T Metric Hex Key, Hex size 10 mm

Subtotal (1 pair)*

$87.61

(exc. GST)

$96.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$87.61

*price indicative

RS Stock No.:
255-4972
Mfr. Part No.:
15276
Brand:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Hex Key

Unit of Measure

Metric

Shape

T

Hex Size

10 mm

Short or Long Arm

Long

Overall Length

9in

End Type

Hex End

Non-Sparking

No

Height Safe

No

Finish

Corrosion Resistant

Material

High Torque Steel

Standards/Approvals

resists solvents and is 5 times more corrosion resistant than competitor finishes, Environmentally safe, provides better tool grip

RoHS Status: Exempt

COO (Country of Origin):
US
The Bondhus hex tip 6 inch T-handle comes with ProGuard finish.

ProGuard finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy