Bondhus T Imperial Hex Key, Hex size 5/16 in
- RS Stock No.:
- 255-4960
- Mfr. Part No.:
- 15213
- Brand:
- Bondhus
Subtotal (1 pair)*
$67.94
(exc. GST)
$74.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $67.94 |
*price indicative
- RS Stock No.:
- 255-4960
- Mfr. Part No.:
- 15213
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | T | |
| Hex Size | 5/16 in | |
| Short or Long Arm | Long | |
| Overall Length | 9in | |
| Height Safe | No | |
| Non-Sparking | No | |
| End Type | Hex End | |
| Finish | Corrosion Resistant | |
| Material | High Torque Steel | |
| Standards/Approvals | corrosion resistant, Environmentally safe, resists solvents | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape T | ||
Hex Size 5/16 in | ||
Short or Long Arm Long | ||
Overall Length 9in | ||
Height Safe No | ||
Non-Sparking No | ||
End Type Hex End | ||
Finish Corrosion Resistant | ||
Material High Torque Steel | ||
Standards/Approvals corrosion resistant, Environmentally safe, resists solvents | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bondhus 6 inch hex driver has T-handle with ProGuard finish.
ProGuard finish
Related links
- Bondhus Curved inch Hex size 5/16 in
- Bondhus Curved inch Hex size 10 mm
- Bondhus Curved inch Hex size 9/64 in
- Bondhus Curved inch Hex size 6 mm
- Bondhus Curved inch Hex size 7/32 in
- Bondhus L Metric Hex Key, Hex size 5/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/16 in
- Bondhus T-Handle inch Hex size 3/16 in
