Bondhus L Metric Hex Key, Hex size 3 mm

Subtotal (1 unit)*

$4.81

(exc. GST)

$5.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.81

*price indicative

RS Stock No.:
242-1295
Mfr. Part No.:
BD15956
Brand:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Unit of Measure

Metric

Product Type

Hex Key

Shape

L

Hex Size

3 mm

Short or Long Arm

Long

End Type

Hexagon

Standards/Approvals

No

COO (Country of Origin):
US
The Bondhus Chamfered tool tips eliminate burrs and help tools seat in screw head Sharp corners transfer more torque to the screw and reduce stripping Precision machined for ease of use and superior fit.

Hex End Tips Precision machined for superior fit

Up to 20% stronger, with more torque and higher wear resistance than standard steel

Environmentally safe finish for better corrosion resistance and grip

Chamfered Hex Tip For faster insertion and full tool engagement in the screw head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy