Facom L Metric Hex Key Set, Hex size 1.5 mm
- RS Stock No.:
- 238-1883
- Mfr. Part No.:
- 83SH.1.5
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$8.52
(exc. GST)
$9.37
(inc. GST)
- RS Stock No.:
- 238-1883
- Mfr. Part No.:
- 83SH.1.5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Shape | L | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Hex Size | 1.5 mm | |
| End Type | Hex | |
| Finish | Phosphate Coated | |
| Material | Silicon Steel | |
| Overall Length | 62 mm | |
| Short or Long Arm | Long | |
| Standards/Approvals | ASME B18.3.2M, ISO 2936, DIN ISO 2936, NF ISO 2936 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Shape L | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Hex Size 1.5 mm | ||
End Type Hex | ||
Finish Phosphate Coated | ||
Material Silicon Steel | ||
Overall Length 62 mm | ||
Short or Long Arm Long | ||
Standards/Approvals ASME B18.3.2M, ISO 2936, DIN ISO 2936, NF ISO 2936 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 83SH series long spherical head keys is manufactured in silicon steel and has phosphate coated finish. The spherical head allows to handle screws with a tilt angle up to 30°
Size 1.5 mm
Related links
- Facom L Metric Hex Key, Hex size 1.5 mm
- Facom L Metric Hex Key Set, Hex size 1.5 mm
- Expert by Facom 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Wera L Metric Hex Key Set, Hex size 1.5 mm
- RS PRO 8 piece L Metric Hex Key Set, Hex size 1.5 mm
- RS PRO L Metric Hex Key Set, Hex size 1.5 mm
- Facom 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 7 mm, 8 mm
- SAM 9 piece L Metric Hex Key Set 2 mm

