Subtotal (1 pack of 5 units)*
$13.18
(exc. GST)
$14.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.636 | $13.18 |
*price indicative
- RS Stock No.:
- 238-1864
- Mfr. Part No.:
- 82H.1.5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Shape | L | |
| Hex Size | 1.5 mm | |
| Short or Long Arm | Short | |
| Overall Length | 38mm | |
| End Type | Hex | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | ASME B18.3.2M, DIN ISO 2936, NF ISO 2936, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Shape L | ||
Hex Size 1.5 mm | ||
Short or Long Arm Short | ||
Overall Length 38mm | ||
End Type Hex | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals ASME B18.3.2M, DIN ISO 2936, NF ISO 2936, ISO 2936 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 82H series short hex keys is manufactured in silicon steel and has phosphate coated finish.
Size 1.5 mm
Related links
- Facom L Metric Hex Key Set, Hex size 1.5 mm
- Facom L Metric Hex Key, Hex size 1.5 mm
- Expert by Facom 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Wera L Metric Hex Key Set, Hex size 1.5 mm
- RS PRO 8 piece L Metric Hex Key Set, Hex size 1.5 mm
- RS PRO L Metric Hex Key Set, Hex size 1.5 mm
- Facom 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 7 mm, 8 mm
- Facom L Metric Hex Key Set, Hex size 3 mm
