Facom L Metric Hex Key Set, Hex size 1.5 mm

Subtotal (1 pack of 5 units)*

$17.87

(exc. GST)

$19.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 115 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.574$17.87

*price indicative

RS Stock No.:
238-1879
Mfr. Part No.:
83H.1.5
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hex Key Set

Unit of Measure

Metric

Shape

L

Hex Size

1.5 mm

Short or Long Arm

Long

Overall Length

62mm

End Type

Hex

Finish

Phosphate Coated

Material

Silicon Steel

Standards/Approvals

NF ISO 2936, DIN ISO 2936, ASME B18.3.2M, ISO 2936

Non Compliant

COO (Country of Origin):
FR
The Facom 83H series long keys is manufactured in silicon steel and has phosphate coated finish.

Size 1.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy