Subtotal (1 unit)*
$96.21
(exc. GST)
$105.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.21 |
*price indicative
- RS Stock No.:
- 188-3887
- Mfr. Part No.:
- 84TC.8
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 8 mm | |
| Short or Long Arm | Long | |
| Overall Length | 25mm | |
| End Type | Hexagonal | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 2936 | |
| Overall Width | 125mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 8 mm | ||
Short or Long Arm Long | ||
Overall Length 25mm | ||
End Type Hexagonal | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 2936 | ||
Overall Width 125mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Hexagon profile at the 3 ends.
Finish: chromed, burnt ends.
