Facom Hexagon Nut Driver Set, 3.2 mm, 4.5 mm, 4 mm, 5.5 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14
- RS Stock No.:
- 236-0534
- Mfr. Part No.:
- 74AT.P14E
- Brand:
- Facom
Subtotal (1 unit)*
$707.14
(exc. GST)
$777.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $707.14 |
*price indicative
- RS Stock No.:
- 236-0534
- Mfr. Part No.:
- 74AT.P14E
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Nut Driver Set | |
| Tip Type | Hexagon | |
| Non-Sparking | No | |
| Screwdriver Type | Protwist | |
| Tip Size | 3.2 mm, 4.5 mm, 4 mm, 5.5 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm | |
| Blade Length | 125mm | |
| Overall Length | 250mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Nut Driver Set | ||
Tip Type Hexagon | ||
Non-Sparking No | ||
Screwdriver Type Protwist | ||
Tip Size 3.2 mm, 4.5 mm, 4 mm, 5.5 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm | ||
Blade Length 125mm | ||
Overall Length 250mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 74A series forged socket wrench set with screwdriver handle is supplied as plastic rack or in roll.
Weight 2 kg
Related links
- Facom Hexagon Nut Driver Set 4.5 mm 5.5 mm 6 mm 8 mm 10 mm 12 mm 14
- Facom Hexagon Nut Driver Set 4 mm 5 mm 7 mm 9 mm 125 mm Blade, 250mm Overall
- BETA 13-Piece Double Ended Open Spanner 6 mm 4 mm 5 mm 14 mm 13 mm 4.5
- Facom Hexagon Nut Driver Set 523mm Overall
- Facom Hexagon Nut Driver Set 523mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 250 mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245 mm Overall
