Facom L Metric Hex Key, Hex size 3 mm
- RS Stock No.:
- 236-1321
- Mfr. Part No.:
- 83.3AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$41.23
(exc. GST)
$45.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.23 |
*price indicative
- RS Stock No.:
- 236-1321
- Mfr. Part No.:
- 83.3AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 3 mm | |
| Short or Long Arm | Long | |
| Overall Length | 125mm | |
| End Type | Hex | |
| Finish | Insulated | |
| Material | Steel | |
| Standards/Approvals | DIN ISO 2936, DIN EN 60900, NF ISO 2936, NF EN 60900, EN 60900, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 3 mm | ||
Short or Long Arm Long | ||
Overall Length 125mm | ||
End Type Hex | ||
Finish Insulated | ||
Material Steel | ||
Standards/Approvals DIN ISO 2936, DIN EN 60900, NF ISO 2936, NF EN 60900, EN 60900, ISO 2936 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series 1,000 volt insulated key made in allied steel treated for strength above specifications of standards. The size of the insulated key is the 3 mm and the overall length is the 125 mm.
Insulation with safety colour coding
Related links
- Facom L Metric Hex Key, Hex size 3 mm
- Facom L Metric Hex Key Set, Hex size 3 mm
- BETA L Metric Hex Key, Hex size 3 mm
- SAM L Metric Hex Key, Hex size 3 mm
- Wera L Metric Hex Key, Hex size 3 mm
- Wiha L Metric Hex Key, Hex size 3 mm
- INBUS L Metric Hex Key, Hex size 3 mm
- Teng Tools L Metric Hex Key, Hex size 3 mm
