BETA T Imperial Hex Key, Hex size 7.94 mm
- RS Stock No.:
- 234-4766
- Mfr. Part No.:
- 96TINOX-AS 5/16
- Brand:
- BETA
Subtotal (1 unit)*
$73.11
(exc. GST)
$80.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.11 |
*price indicative
- RS Stock No.:
- 234-4766
- Mfr. Part No.:
- 96TINOX-AS 5/16
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | T | |
| Hex Size | 7.94 mm | |
| Short or Long Arm | Long | |
| Overall Length | 285mm | |
| End Type | Hex Wrench | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape T | ||
Hex Size 7.94 mm | ||
Short or Long Arm Long | ||
Overall Length 285mm | ||
End Type Hex Wrench | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench with high torque handles has 5/16 inch size. It has 255 mm length and 221.5 gram weight.
Made of stainless steel
Related links
- BETA T Imperial Hex Key, Hex size 7.94 mm
- BETA T Metric Hex Key, Hex size 3.97 mm
- BETA T Metric Hex Key, Hex size 4.76 mm
- Facom L Imperial Hex Key, Hex size 7.94 mm
- BETA Hexagon Metric Hex Key, Hex size 4 mm
- BETA Hexagon Metric Hex Key, Hex size 7 mm
- BETA Hexagon Metric Hex Key, Hex size 6 mm
- BETA Hexagon Metric Hex Key, Hex size 10 mm
