BETA T Imperial Hex Key, Hex size 3.57 mm
- RS Stock No.:
- 234-4726
- Mfr. Part No.:
- 96T-AS 9/64
- Brand:
- BETA
Subtotal (1 unit)*
$38.93
(exc. GST)
$42.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.93 |
*price indicative
- RS Stock No.:
- 234-4726
- Mfr. Part No.:
- 96T-AS 9/64
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 3.57 mm | |
| Short or Long Arm | Long | |
| Overall Length | 285mm | |
| End Type | Hex Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Imperial | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 3.57 mm | ||
Short or Long Arm Long | ||
Overall Length 285mm | ||
End Type Hex Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench it has 9/64 inch size. It has 179 mm length and 42 gram weight.
High torque handle
Related links
- BETA T Imperial Hex Key, Hex size 3.57 mm
- BETA T Metric Hex Key, Hex size 3.57 mm
- BETA T Imperial Hex Key, Hex size 2.78 mm
- Facom L Imperial Hex Key Set, Hex size 3.57 mm
- BETA T Imperial Hex Key, Hex size 9.53 mm
- BETA T Imperial Hex Key, Hex size 6.35 mm
- BETA T Imperial Hex Key, Hex size 7.94 mm
- BETA T Imperial Hex Key, Hex size 5.56 mm
