BETA T Imperial Hex Key, Hex size 3.57 mm

Subtotal (1 unit)*

$40.71

(exc. GST)

$44.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.71

*price indicative

RS Stock No.:
234-4770
Mfr. Part No.:
96TINOX-AS 9/64
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Hex Key

Unit of Measure

Imperial

Shape

T

Hex Size

3.57 mm

Short or Long Arm

Long

Overall Length

179mm

End Type

Hex Wrench

Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

The BETA offset hexagon key wrench with high torque handles has 9/64 inch size. It has 179 mm length and 41.5 gram weight.

Made of stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy