BETA L Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 234-4684
- Mfr. Part No.:
- 96N 4
- Brand:
- BETA
Subtotal (1 unit)*
$2.14
(exc. GST)
$2.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.14 |
*price indicative
- RS Stock No.:
- 234-4684
- Mfr. Part No.:
- 96N 4
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 4 mm | |
| Short or Long Arm | Short | |
| Overall Length | 72mm | |
| End Type | Hex Wrench | |
| Finish | Burnished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 4 mm | ||
Short or Long Arm Short | ||
Overall Length 72mm | ||
End Type Hex Wrench | ||
Finish Burnished | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench has 4 mm size. It has 72 mm length and 9.9 gram weight.
It has L shape
Burnished
Related links
- BETA L Metric Hex Key, Hex size 4 mm
- BETA T Metric Hex Key, Hex size 4 mm
- BETA Hexagon Metric Hex Key, Hex size 4 mm
- BETA L Metric Hex Key, Hex size 19 mm
- BETA L Metric Hex Key, Hex size 1.3 mm
- BETA L Metric Hex Key, Hex size 12 mm
- BETA L Metric Hex Key, Hex size 16 mm
- BETA L Metric Hex Key, Hex size 22 mm
