BETA L Metric Hex Key, Hex size 19 mm

Subtotal (1 unit)*

$40.91

(exc. GST)

$45.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.91

*price indicative

RS Stock No.:
234-4675
Mfr. Part No.:
96N 19
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Hex Key

Unit of Measure

Metric

Shape

L

Hex Size

19 mm

Short or Long Arm

Short

Overall Length

194mm

End Type

Hex Wrench

Finish

Burnished

Standards/Approvals

No

RoHS Status: Exempt

The BETA offset hexagon key wrench has 19 mm size. It has 194 mm length and 598 gram weight.

It has L shape

Burnished

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy