BETA L Metric Hex Key, Hex size 17 mm
- RS Stock No.:
- 234-4674
- Mfr. Part No.:
- 96N 17
- Brand:
- BETA
Subtotal (1 unit)*
$28.14
(exc. GST)
$30.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.14 |
*price indicative
- RS Stock No.:
- 234-4674
- Mfr. Part No.:
- 96N 17
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 17 mm | |
| Short or Long Arm | Short | |
| Overall Length | 174mm | |
| End Type | Hex Wrench | |
| Finish | Burnished | |
| Standards/Approvals | ISO 2936 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 17 mm | ||
Short or Long Arm Short | ||
Overall Length 174mm | ||
End Type Hex Wrench | ||
Finish Burnished | ||
Standards/Approvals ISO 2936 | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench has 17 mm size. It has 174 mm length and 429 gram weight.
It has L shape
Burnished
Related links
- BETA Hexagon Metric Hex Key, Hex size 5 mm
- BETA Hexagon Metric Hex Key, Hex size 9 mm
- BETA Hexagon Metric Hex Key, Hex size 0.9 mm
- BETA Hexagon Metric Hex Key, Hex size 2.5 mm
- BETA Hexagon Metric Hex Key, Hex size 13 mm
- BETA Hexagon Metric Hex Key, Hex size 8 mm
- BETA Hexagon Metric Hex Key, Hex size 3.5 mm
- BETA Hexagon Metric Hex Key, Hex size 14 mm
