BETA L Metric Hex Key, Hex size 2 mm

Subtotal (1 unit)*

$2.63

(exc. GST)

$2.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.63

*price indicative

RS Stock No.:
233-8627
Mfr. Part No.:
96 2
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Product Type

Hex Key

Shape

L

Hex Size

2 mm

Short or Long Arm

Long

Overall Length

50mm

End Type

Hex Wrench

Standards/Approvals

No

RoHS Status: Exempt

The BETA offset hexagon key wrenches 2 mm size. It has 50 mm length and 1.8 gram weight.

Chrome-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy