BETA L Imperial Hex Key, Hex size 7/64
- RS Stock No.:
- 233-8766
- Mfr. Part No.:
- 96BPINOX-AS 7/64
- Brand:
- BETA
Subtotal (1 unit)*
$16.66
(exc. GST)
$18.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 29 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $16.66 |
*price indicative
- RS Stock No.:
- 233-8766
- Mfr. Part No.:
- 96BPINOX-AS 7/64
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 7/64 | |
| Short or Long Arm | Long | |
| Overall Length | 101mm | |
| End Type | Hexagonal Ball | |
| Material | Stainless Steel | |
| Standards/Approvals | AISI 420 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 7/64 | ||
Short or Long Arm Long | ||
Overall Length 101mm | ||
End Type Hexagonal Ball | ||
Material Stainless Steel | ||
Standards/Approvals AISI 420 | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench has 7/64 inch size. It is high resistance to corrosion. It avoids improper rust. It has outstanding mechanical characteristics.
It has L shape
It has ball head
Ball head makes it possible to work at angle of up to 30° to screw axis
Related links
- BETA L Imperial Hex Key, Hex size 5/64
- BETA L Imperial Hex Key, Hex size 7/32
- BETA L Imperial Hex Key, Hex size 2.78 mm
- BETA L Imperial Hex Key, Hex size 9/64
- BETA L Imperial Hex Key, Hex size 1.98 mm
- Wera 9 piece L Imperial Hex Key Set, Hex size 7/64 → 3/8 in
- BETA L Imperial Hex Key, Hex size 11.11 mm
- BETA L Imperial Hex Key, Hex size 5.56 mm
