BETA L Imperial Hex Key, Hex size 1/8
- RS Stock No.:
- 233-8723
- Mfr. Part No.:
- 96BP-AS 1/8
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-8723
- Mfr. Part No.:
- 96BP-AS 1/8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 1/8 | |
| Short or Long Arm | Long | |
| Overall Length | 98mm | |
| End Type | Hex Ball End | |
| Finish | Burnished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Imperial | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 1/8 | ||
Short or Long Arm Long | ||
Overall Length 98mm | ||
End Type Hex Ball End | ||
Finish Burnished | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head offset hexagon wrench has 1/8 inch size. It has 98 mm length and 7.5 gram weight.
It has L shape
Burnished
Related links
- BETA L Imperial Hex Key, Hex size 1/8
- BETA L Metric Hex Key, Hex size 8 mm
- BETA T Metric Hex Key, Hex size 3.18 mm
- BETA Ball Imperial Hex Key, Hex size 1/8
- Bondhus L Imperial/Metric Hex Key, Hex size 1/8 in
- BETA L Imperial Hex Key, Hex size 3/8
- Wera L Metric Hex Key Set, Hex size 1/8
- BETA L Imperial Hex Key, Hex size 1/4
