BETA L Metric Hex Key, Hex size 9 mm
- RS Stock No.:
- 233-8646
- Mfr. Part No.:
- 96 9
- Brand:
- BETA
Subtotal (1 unit)*
$9.41
(exc. GST)
$10.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.41 |
*price indicative
- RS Stock No.:
- 233-8646
- Mfr. Part No.:
- 96 9
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 9 mm | |
| Short or Long Arm | Long | |
| Overall Length | 111mm | |
| End Type | Hex Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 9 mm | ||
Short or Long Arm Long | ||
Overall Length 111mm | ||
End Type Hex Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrenches 9 mm size. It has 111 mm length and 78 gram weight.
Chrome-plated
