BETA L Metric Hex Key, Hex size 32 mm
- RS Stock No.:
- 233-8635
- Mfr. Part No.:
- 96 32
- Brand:
- BETA
Subtotal (1 unit)*
$224.86
(exc. GST)
$247.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.86 |
*price indicative
- RS Stock No.:
- 233-8635
- Mfr. Part No.:
- 96 32
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 32 mm | |
| Short or Long Arm | Long | |
| Overall Length | 341mm | |
| End Type | Hex Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 32 mm | ||
Short or Long Arm Long | ||
Overall Length 341mm | ||
End Type Hex Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrenches 32 mm size. It has 341 mm length.
Chrome-plated
Related links
- Facom L Metric Hex Key, Hex size 32 mm
- SAM L Metric Hex Key, Hex size 32 mm
- BETA L Imperial Hex Key, Hex size 5/32
- BETA L Imperial Hex Key, Hex size 5.56 mm
- BETA L Metric Hex Key, Hex size 4 mm
- BETA L Metric Hex Key, Hex size 27 mm
- BETA L Metric Hex Key, Hex size 4.5 mm
- BETA L Metric Hex Key, Hex size 16 mm
