BETA L Metric Hex Key, Hex size 30 mm
- RS Stock No.:
- 233-8634
- Mfr. Part No.:
- 96 30
- Brand:
- BETA
Subtotal (1 unit)*
$208.78
(exc. GST)
$229.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $208.78 |
*price indicative
- RS Stock No.:
- 233-8634
- Mfr. Part No.:
- 96 30
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 30 mm | |
| Short or Long Arm | Long | |
| Overall Length | 309mm | |
| End Type | Hex Wrench | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2936 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 30 mm | ||
Short or Long Arm Long | ||
Overall Length 309mm | ||
End Type Hex Wrench | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2936 | ||
RoHS Status: Exempt
The BETA offset hexagon key wrenches 30 mm size. It has 309 mm length.
Chrome-plated
