BETA L Metric Hex Key, Hex size 1.3 mm
- RS Stock No.:
- 233-8617
- Mfr. Part No.:
- 96 1,3
- Brand:
- BETA
Subtotal (1 unit)*
$2.56
(exc. GST)
$2.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.56 |
*price indicative
- RS Stock No.:
- 233-8617
- Mfr. Part No.:
- 96 1,3
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 1.3 mm | |
| Short or Long Arm | Long | |
| Overall Length | 39mm | |
| End Type | Hex Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 1.3 mm | ||
Short or Long Arm Long | ||
Overall Length 39mm | ||
End Type Hex Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrenches 1.3 mm size. It has 39 mm length and 0.8 gram weight.
Chrome-plated
Related links
- BETA L Metric Hex Key, Hex size 1.3 mm
- SAM L Metric Hex Key, Hex size 1.3 mm
- Wiha 1 piece L Metric Hex Key, Hex size 1.3 mm
- Facom L g Hex Key, Hex size 1.3 mm
- BETA L Metric Hex Key, Hex size 4 mm
- BETA L Metric Hex Key, Hex size 27 mm
- BETA L Metric Hex Key, Hex size 4.5 mm
- BETA L Metric Hex Key, Hex size 16 mm
