BETA T Metric Hex Key, Hex size 6 mm
- RS Stock No.:
- 226-9429
- Mfr. Part No.:
- 953 6
- Brand:
- BETA
Subtotal (1 unit)*
$99.03
(exc. GST)
$108.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.03 |
*price indicative
- RS Stock No.:
- 226-9429
- Mfr. Part No.:
- 953 6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 6 mm | |
| Short or Long Arm | Long | |
| Overall Length | 400mm | |
| End Type | Hex Wrench | |
| Standards/Approvals | UNI 6754 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 6 mm | ||
Short or Long Arm Long | ||
Overall Length 400mm | ||
End Type Hex Wrench | ||
Standards/Approvals UNI 6754 | ||
RoHS Status: Exempt
The BETA 953 series is the t handle wrenches with swivelling hexagon male ends. The size of the hexagon wrench is the 6 mm. The overall length of the hexagon wrench is 400 mm.
Accurate working and tailored heat treatment
Blades of these tools boast top end torsional characteristics
