BETA T Metric Hex Key, Hex size 8 mm

Subtotal (1 unit)*

$129.42

(exc. GST)

$142.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.42

*price indicative

RS Stock No.:
226-9351
Mfr. Part No.:
951MQ 8
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Product Type

Hex Key

Shape

T

Hex Size

8 mm

Short or Long Arm

Long

Overall Length

120mm

End Type

Hex Wrench

Non-Sparking

Yes

Standards/Approvals

EN 60900

RoHS Status: Exempt

The BETA 951MQ series is the t handle wrench with hexagon male ends. The size of the hexagon wrench is the 3 mm. The overall length of the hexagon wrench is 165 mm.

This hexagon wrench have t handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy