BETA T Metric Hex Key, Hex size 5 mm

Subtotal (1 unit)*

$542.87

(exc. GST)

$597.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$542.87

*price indicative

RS Stock No.:
226-9343
Mfr. Part No.:
951BA 5
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Hex Key

Unit of Measure

Metric

Shape

T

Hex Size

5 mm

Short or Long Arm

Long

Overall Length

100mm

End Type

Hex Wrench

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

The BETA 951BA series is the t handle wrenches with hexagon male ends. The size of the hexagon wrench is the 5 mm. The overall length of the hexagon wrench is 100 mm.

This socket wrench is Sparkproof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy