SAM T Metric Hex Key, Hex size 6 mm
- RS Stock No.:
- 221-3259
- Mfr. Part No.:
- 62-CT6
- Brand:
- SAM
Subtotal (1 unit)*
$55.87
(exc. GST)
$61.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.87 |
*price indicative
- RS Stock No.:
- 221-3259
- Mfr. Part No.:
- 62-CT6
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 6 mm | |
| Short or Long Arm | Long | |
| End Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 6 mm | ||
Short or Long Arm Long | ||
End Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage asymmetric male key, of size 6 mm, is T shaped and has 3 hexagonal ends of The SAMe dimensions.
It has Black cataphoresis finish
