SAM L Metric Hex Key, Hex size 2 mm
- RS Stock No.:
- 221-3206
- Mfr. Part No.:
- 60-PT2
- Brand:
- SAM
Subtotal (1 unit)*
$11.55
(exc. GST)
$12.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.55 |
*price indicative
- RS Stock No.:
- 221-3206
- Mfr. Part No.:
- 60-PT2
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 2 mm | |
| Short or Long Arm | Long | |
| Overall Length | 130mm | |
| End Type | Hex | |
| Standards/Approvals | NF ISO 2936, ISO 2936 | |
| Overall Width | 65mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 2 mm | ||
Short or Long Arm Long | ||
Overall Length 130mm | ||
End Type Hex | ||
Standards/Approvals NF ISO 2936, ISO 2936 | ||
Overall Width 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM L-handle Allen key has bi-material handle equipped with a long blade for powerful tightening and short blade to solve accessibility problems. It has SAM tool warranty.
It has burnished finish blade
It is 130 mm long
