- RS Stock No.:
- 191-4025
- Mfr. Part No.:
- ATWHH4X75
- Brand:
- Facom
4 In Global stock for delivery within 10 working day(s)
37 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.55
(exc. GST)
$11.61
(inc. GST)
Units | Per unit |
1 + | $10.55 |
- RS Stock No.:
- 191-4025
- Mfr. Part No.:
- ATWHH4X75
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Bi-material ergonomic PROTWIST® handle for comfortable
and reliable screwing.
and reliable screwing.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Hexagon |
Related links
- Facom Hexagon Screwdriver Bit, 6.35 mm Tip
- Facom Hexagon Screwdriver Bit, 74 mm Tip
- Facom Hexagon Screwdriver Bit, 2.5 mm Tip
- Facom Hexagon Screwdriver Bit, 7.9 mm Tip
- Facom Hexagon Screwdriver Bit, 10 mm Tip
- Facom Hexagon Screwdriver Bit, SL2.5 Tip
- Facom Hexagon Screwdriver, 6 mm Tip
- Facom Hexagon Screwdriver Set, 6-Piece