Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-3662
- Mfr. Part No.:
- 84TZA.7/32
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Select all | ||
|---|---|---|
Brand Facom | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Carbon silicon steel for longer life
Soft grip handle for comfort and to apply more torque
Spherical head allows for fast screwing up to 30° angle
Short end for high torque / tightening
Finish: polished, phosphate-coated
Soft grip handle for comfort and to apply more torque
Spherical head allows for fast screwing up to 30° angle
Short end for high torque / tightening
Finish: polished, phosphate-coated
Related links
- Facom L Imperial Hex Key, Hex size 5.56 mm
- Facom 1/4 in Drive 7/32 in 12 Point Square, 9mm Overall Length
- Facom 1/4 in Drive 7/32 in 6 Point Square, 5.5mm Overall Length
- Facom 6.35 mm Drive 5.56 mm Hexagon Square, 15mm Overall Length
- SAM L Imperial Hex Key, Hex size 7/32 in
- BETA L Imperial Hex Key, Hex size 5.56 mm
- Facom Hexagon Imperial Hex Key Set, Hex size 3/32 - 1/8 - 5/32 - 3/16 - 7/32 - 1/4 - 5/16 - 3/8in
- Facom L Imperial Hex Key, Hex size 3/32 in
