Facom L Imperial Hex Key, Hex size 5.56 mm

Subtotal (1 unit)*

$9.23

(exc. GST)

$10.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.23

*price indicative

RS Stock No.:
236-1374
Mfr. Part No.:
83SH.7/32
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hex Key

Unit of Measure

Imperial

Shape

L

Hex Size

5.56 mm

Short or Long Arm

Long

Overall Length

135mm

End Type

Hex

Finish

Phosphate

Material

Silicon Steel

Standards/Approvals

ASME B18.3.2M, ISO 2936, DIN ISO 2936, NF ISO 2936

Non Compliant

COO (Country of Origin):
FR
The Facom 83SH is the inch long bolt wrench with ball head. The size of the long hex key is the 7/32 inch and the overall length is the 124 mm.

Manufactured from silicon steel

Ball head allows access to bolts at an angle of 30°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy