Bondhus 6 piece T Imperial Hex Key Set, Hex size 3/16 → 7/32"
- RS Stock No.:
- 187-9455
- Mfr. Part No.:
- BTX60
- Brand:
- Bondhus
Subtotal (1 unit)*
$179.39
(exc. GST)
$197.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.39 |
*price indicative
- RS Stock No.:
- 187-9455
- Mfr. Part No.:
- BTX60
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 6 | |
| Shape | T | |
| Hex Size | 3/16 → 7/32" | |
| End Type | Hex Ball End | |
| Finish | Corrosion Resistant | |
| Material | Steel | |
| Standards/Approvals | TORX, Torx Plus | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 6 | ||
Shape T | ||
Hex Size 3/16 → 7/32" | ||
End Type Hex Ball End | ||
Finish Corrosion Resistant | ||
Material Steel | ||
Standards/Approvals TORX, Torx Plus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
6 Piece - Imperial Balldriver Set with T-Handle Set, sizes 5/32-3/8-Inch
•Angle entry up to 25 degrees on sizes 5/32, 3/16, 7/32, 1/4, 5/16, and 3/8"
•Cushion grip T-handle is ergonomically shaped to reduce pressure points during continuous use
•ProGuard Finish is 5 times more effective in preventing rust.
•Lifetime warranty
•Made in USA
Related links
- Bondhus 6 piece Curved inch Hex Key Set
- Bondhus 6 piece L Metric Hex Key Set, Hex size 2.5 to 8 mm
- Bondhus 6 piece T Metric Hex Key Set, Hex size 2 to 6 mm
- Bondhus 6 piece L Metric Hex Key Set, Hex size 4 to 10 mm
- Bondhus Curved inch Hex size 6 mm
- Bondhus 8 piece T inch Hex Key Set, Hex size 3/32 to 1/4 in
- Bondhus 13 piece L inch Hex Key Set
- Bondhus 5 piece L inch Hex Key Set
