Ega-Master L Shape Metric Hex Key, 27mm
- RS Stock No.:
- 123-0175
- Mfr. Part No.:
- 70406
- Brand:
- Ega-Master
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0175
- Mfr. Part No.:
- 70406
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Hex Key | |
| Imperial or Metric | Metric | |
| Number of Pieces | 1 | |
| Hex Key Size | 27mm | |
| Shape | L | |
| Tip Type | Hexagon | |
| Short or Long Arm | Long | |
| Non Sparking | Yes | |
| Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Hex Key | ||
Imperial or Metric Metric | ||
Number of Pieces 1 | ||
Hex Key Size 27mm | ||
Shape L | ||
Tip Type Hexagon | ||
Short or Long Arm Long | ||
Non Sparking Yes | ||
Material Beryllium Copper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Related links
- Facom L Shape Metric Hex Key, 17mm
- SAM 10 piece L Shape Metric Hex Key
- RS PRO L Shape Metric Hex Key, 3/8in
- Allen 9 piece L Shape Metric Hex Key Set, 1.5mm
- Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
- RND 9 pieces piece L Shape Metric Hex Key Set, 1.5 → 8mm
- Ega-Master L Metric Hexagon Keys, Hex size 2 mm
- Ega-Master L Metric Hexagon Keys, Hex size 5 mm
