Teng Tools Hex Metric Hex Key, Hex size 10 mm
- RS Stock No.:
- 811-073
- Mfr. Part No.:
- 390810BL
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$24.30
(exc. GST)
$26.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.30 |
*price indicative
- RS Stock No.:
- 811-073
- Mfr. Part No.:
- 390810BL
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hex | |
| Hex Size | 10 mm | |
| Short or Long Arm | Extra Long | |
| Overall Length | 224mm | |
| End Type | Hex | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hex | ||
Hex Size 10 mm | ||
Short or Long Arm Extra Long | ||
Overall Length 224mm | ||
End Type Hex | ||
Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools extra long ball point hex key is designed for precision tasks where access is limited, allowing effective engagement at angles of up to 25° for enhanced manoeuvrability.
Manufactured from chrome molybdenum steel for superior strength
Ball point end facilitates access in confined spaces
Regular hex end enables higher torque application
Individually marked for easy size identification
Dimensions of 40 x 224 mm with a net weight of 182 grams
Related links
- Teng Tools Metric Hex Key, Hex size 10 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 10 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools Hex Metric Hex Key, Hex size 1.5 mm
- Teng Tools Hex Metric Hex Key, Hex size 8 mm
- Teng Tools Hex Metric Hex Key, Hex size 5 mm
- Teng Tools Hex Metric Hex Key, Hex size 6 mm
- Teng Tools Hex Metric Hex Key, Hex size 4 mm
