Teng Tools Hex Metric Hex Key, Hex size 1.5 mm
- RS Stock No.:
- 811-067
- Mfr. Part No.:
- 3908015BL
- Brand:
- Teng Tools
Subtotal (1 unit)*
$7.76
(exc. GST)
$8.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.76 |
*price indicative
- RS Stock No.:
- 811-067
- Mfr. Part No.:
- 3908015BL
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hex | |
| Hex Size | 1.5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 90mm | |
| End Type | Ball Point | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hex | ||
Hex Size 1.5 mm | ||
Short or Long Arm Long | ||
Overall Length 90mm | ||
End Type Ball Point | ||
Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key is an extra-long ball point tool designed for accessing hard-to-reach areas at angles of up to 25°, making it Ideal for confined spaces.
Manufactured from chrome molybdenum steel for enhanced durability
Ball point end allows for angled access in tight spaces
Regular hex end enables higher torque application
Individually marked for easy size identification
Lightweight design with a net weight of only 2 grams
Compact dimensions of 14 x 90 mm for easy storage
Related links
- Teng Tools Hex Metric Hex Key, Hex size 1.5 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools Hex Metric Hex Key, Hex size 5 mm
- Teng Tools Hex Metric Hex Key, Hex size 2 mm
- Teng Tools Hex Metric Hex Key, Hex size 6 mm
- Teng Tools Hex Metric Hex Key, Hex size 8 mm
- Teng Tools Hex Metric Hex Key, Hex size 12 mm
- Teng Tools Hex Metric Hex Key, Hex size 4 mm
