Teng Tools Hex Metric Hex Key, Hex size 5 mm
- RS Stock No.:
- 809-301
- Mfr. Part No.:
- 320505
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$7.39
(exc. GST)
$8.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.39 |
*price indicative
- RS Stock No.:
- 809-301
- Mfr. Part No.:
- 320505
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hex | |
| Hex Size | 5 mm | |
| Short or Long Arm | Extra Long | |
| Overall Length | 160mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hex | ||
Hex Size 5 mm | ||
Short or Long Arm Extra Long | ||
Overall Length 160mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools extra long hex key is designed for precision engagement in tight spaces, ensuring efficient fastening and loosening of screws with a 5mm size.
Individually marked for easy size identification
Manufactured from Durable chrome vanadium steel
Features a black phosphate finish for superior protection
Designed to facilitate use in tight automotive and engineering applications
Lightweight design with a net weight of 31g
Dimensions of 28 x 160 mm provide excellent leverage
Related links
- Teng Tools Hex Metric Hex Key, Hex size 5 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 5 mm
- Teng Tools Metric Hex Key, Hex size 5 mm
- Teng Tools Hex Metric Hex Key, Hex size 1.5 mm
- Teng Tools Hex Metric Hex Key, Hex size 2 mm
- Teng Tools Hex Metric Hex Key, Hex size 6 mm
- Teng Tools Hex Metric Hex Key, Hex size 8 mm
- Teng Tools Hex Metric Hex Key, Hex size 12 mm
