Teng Tools Hex Metric Hex Key, Hex size 7 mm
- RS Stock No.:
- 809-285
- Mfr. Part No.:
- 310507
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$6.44
(exc. GST)
$7.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.44 |
*price indicative
- RS Stock No.:
- 809-285
- Mfr. Part No.:
- 310507
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hex | |
| Hex Size | 7 mm | |
| Overall Length | 34mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 2936 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hex | ||
Hex Size 7 mm | ||
Overall Length 34mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals 2936 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key offers precision and reliability for tightening and adjusting applications. Its metric design ensures compatibility with standard fasteners, making it an essential tool for any professional or enthusiast.
Individually marked for size, enabling quick identification
Ground key ends provide a superior finish and accurate fit
Manufactured from chrome vanadium steel for durability
Designed according to DIN 2936 standards for reliability
Related links
- Teng Tools Hex Metric Hex Key, Hex size 7/32 in
- Teng Tools Hex Metric Hex Key, Hex size 1.5 mm
- Teng Tools Hex Metric Hex Key, Hex size 5 mm
- Teng Tools Hex Metric Hex Key, Hex size 6 mm
- Teng Tools Hex Metric Hex Key, Hex size 2 mm
- Teng Tools Hex Metric Hex Key, Hex size 8 mm
- Teng Tools Hex Metric Hex Key, Hex size 4 mm
- Teng Tools Hex Metric Hex Key, Hex size 12 mm
