Teng Tools Hex Metric Hex Key, Hex size 6 mm
- RS Stock No.:
- 809-284
- Mfr. Part No.:
- 310506
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$5.52
(exc. GST)
$6.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.52 |
*price indicative
- RS Stock No.:
- 809-284
- Mfr. Part No.:
- 310506
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | Hex | |
| Hex Size | 6 mm | |
| Overall Length | 32mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 2936 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape Hex | ||
Hex Size 6 mm | ||
Overall Length 32mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals 2936 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key metric 6mm offers precision engineering for reliable performance in various applications. Crafted from Durable materials, this tool is essential for those requiring efficiency and accuracy in their work.
Individually marked for size to ensure easy identification
Ground key ends provide a superior finish and enhanced accuracy
Manufactured from chrome vanadium steel with a black phosphate finish for durability
Designed to meet DIN 2936 standards for quality assurance
Related links
- Teng Tools Hex Metric Hex Key, Hex size 6 mm
- Teng Tools Hex Metric Hex Key, Hex size 1.5 mm
- Teng Tools Hex Metric Hex Key, Hex size 5 mm
- Teng Tools Hex Metric Hex Key, Hex size 2 mm
- Teng Tools Hex Metric Hex Key, Hex size 8 mm
- Teng Tools Hex Metric Hex Key, Hex size 12 mm
- Teng Tools Hex Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
