IRIMO 13 piece L Imperial Hex Key Set, Hex size 9/64 in
- RS Stock No.:
- 708-991
- Mfr. Part No.:
- 48A-13-H
- Brand:
- IRIMO
Subtotal (1 unit)*
$41.96
(exc. GST)
$46.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.96 |
*price indicative
- RS Stock No.:
- 708-991
- Mfr. Part No.:
- 48A-13-H
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Number of Pieces | 13 | |
| Shape | L | |
| Hex Size | 9/64 in | |
| Short or Long Arm | Long | |
| Non-Sparking | No | |
| Height Safe | No | |
| End Type | Ball Point | |
| Finish | Black Oxide | |
| Material | High Quality Steel | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Number of Pieces 13 | ||
Shape L | ||
Hex Size 9/64 in | ||
Short or Long Arm Long | ||
Non-Sparking No | ||
Height Safe No | ||
End Type Ball Point | ||
Finish Black Oxide | ||
Material High Quality Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Hex keys with a black finish are designed for ease of use and exceptional performance. This set includes 13 high-quality hex tip L Keys featuring a long ball tip, enabling work at various angles for added convenience. Crafted from entirely hardened steel, these tools ensure durability and longevity, making them a reliable choice for professional and DIY tasks alike. The sizes, clearly stamped on each blade for quick identification, range from 0.05 inch to 3/8 inch, and are neatly organised in a plastic holder with size markings for effortless selection. Whether you're tackling intricate projects or general maintenance, this versatile hex key set enhances your efficiency and precision.
Constructed from high-quality, entirely hardened steel for durability
Organised in a plastic holder with marked sizes for quick access
Long ARM design enhances torque transfer and accessibility
Oxidised finish provides superior surface protection
Hanging hole allows for convenient storage
- RS Stock No. 0884824
- Mfr. Part No. BLS9
1 Set
$68.87
- RS Stock No. 0884818
- Mfr. Part No. CBLS10
1 Set
$57.38
- RS Stock No. 0884847
- Mfr. Part No. BLS12
1 Set
$68.87
- RS Stock No. 0893762
- Mfr. Part No. 70540
Each
$45.84
Related links
- RS PRO 18 piece L Imperial/Metric Hex Key Set, Hex size 0.028 → 9/64 in
- Bahco 13 piece L Imperial Hex Key Set, Hex size 0.05 to 9.53 mm
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8ZZZZZZ
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 to 9.53 mm
- Bondhus 13 piece L Imperial Hex Key Set, Hex size .050 → 3/8ZZZZZZ
- RS PRO 8 piece L Imperial Hex Key Set, Hex size 0.028 to 5/64 in
- RS PRO 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 7/32ZZZZZZ












