Bondhus Hex inch Hex Key, Hex size 9/64 in
- RS Stock No.:
- 708-872
- Mfr. Part No.:
- BON67037
- Brand:
- Bondhus
Subtotal (1 unit)*
$88.33
(exc. GST)
$97.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.33 |
*price indicative
- RS Stock No.:
- 708-872
- Mfr. Part No.:
- BON67037
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | inch | |
| Product Type | Hex Key | |
| Shape | Hex | |
| Hex Size | 9/64 in | |
| Overall Length | 38μm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 89μm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure inch | ||
Product Type Hex Key | ||
Shape Hex | ||
Hex Size 9/64 in | ||
Overall Length 38μm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 89μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches are expertly crafted to deliver exceptional performance in tight spaces where standard hex keys might struggle. Designed for high torque applications, these tools feature a corrosion-resistant finish that enhances longevity while providing an environmentally safe option. Their tapered short ARM design allows for a smoother entry into screw heads at a 25° angle, making each turn precise and efficient. The Bessey stubby L-wrenches not only eliminate the need to trim or file the short ARM, but also offer enhanced wear resistance compared to standard grades of steel, ensuring reliability and durability in any professional or DIY setting.
Eliminates the need to trim and file the short ARM for convenience
Tighter inside radius ensures smooth engagement with screw heads
Chamfered short ARM design prevents burrs for improved usability
High torque capabilities enhance precision and control
Corrosion-resistant finish improves tool longevity
Environmentally safe construction ensures a sustainable choice
Related links
- Teng Tools Hex inch Hex Key, Hex size 9/64
- Bondhus Hex inch Hex Key, Hex size 5/64 to 1/4 in
- Bondhus Curved inch Hex size 9/64 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 9/64 in
- Bondhus Curved Metric Hex size 1/8 in
- Bondhus T-Handle Imperial Hex Key, Hex size 9/64 in
- Teng Tools 7 piece L-Shaped inch Hex Key, Hex size 7/64 in
- Teng Tools Hex inch Hex Key, Hex size 7/64
