Ega-Master L Metric Hexagon Keys, Hex size 10 mm
- RS Stock No.:
- 593-913
- Mfr. Part No.:
- 70399
- Brand:
- Ega-Master
Subtotal (1 unit)*
$152.51
(exc. GST)
$167.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.51 |
*price indicative
- RS Stock No.:
- 593-913
- Mfr. Part No.:
- 70399
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Unit of Measure | Metric | |
| Product Type | Hexagon Keys | |
| Shape | L | |
| Hex Size | 10 mm | |
| Overall Length | 110mm | |
| Non-Sparking | Yes | |
| Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Unit of Measure Metric | ||
Product Type Hexagon Keys | ||
Shape L | ||
Hex Size 10 mm | ||
Overall Length 110mm | ||
Non-Sparking Yes | ||
Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Hexagonal Key is a Non-Sparking Tool and the best alternative for applications in potentially explosive environments. It is designed for tightening and loosening screws with an internal hexagonal head in hazardous areas, ensuring safety and reliable performance.
Non sparking
Made of beryllium copper
Related links
- Ega-Master L Metric Hexagon Keys, Hex size 10 mm
- Ega-Master L Metric Hexagon Keys, Hex size 5 mm
- Ega-Master L Metric Hexagon Keys, Hex size 9 mm
- Ega-Master L Metric Hexagon Keys, Hex size 3 mm
- Ega-Master L Metric Hexagon Keys, Hex size 4 mm
- Ega-Master L Metric Hexagon Keys, Hex size 2 mm
- Ega-Master L Metric Hexagon Keys, Hex size 7 mm
- Ega-Master L Metric Hexagon Keys, Hex size 8 mm
