Ega-Master L Metric Hexagon Keys, Hex size 4 mm
- RS Stock No.:
- 593-901
- Mfr. Part No.:
- 70393
- Brand:
- Ega-Master
Subtotal (1 unit)*
$102.44
(exc. GST)
$112.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.44 |
*price indicative
- RS Stock No.:
- 593-901
- Mfr. Part No.:
- 70393
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Hexagon Keys | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 4 mm | |
| Overall Length | 65mm | |
| Non-Sparking | Yes | |
| Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Hexagon Keys | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 4 mm | ||
Overall Length 65mm | ||
Non-Sparking Yes | ||
Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Hexagonal Key is a Non-Sparking Tool and the best alternative for applications in potentially explosive environments. It is designed for tightening and loosening screws with an internal hexagonal head in hazardous areas, ensuring safety and reliable performance.
Non sparking
Made of beryllium copper
Related links
- Ega-Master L Metric Hexagon Keys, Hex size 4 mm
- Ega-Master L Metric Hexagon Keys, Hex size 5 mm
- Ega-Master L Metric Hexagon Keys, Hex size 3 mm
- Ega-Master L Metric Hexagon Keys, Hex size 10 mm
- Ega-Master L Metric Hexagon Keys, Hex size 9 mm
- Ega-Master L Metric Hexagon Keys, Hex size 2 mm
- Ega-Master L Metric Hexagon Keys, Hex size 7 mm
- Ega-Master L Metric Hexagon Keys, Hex size 8 mm
