Bahco 13-Piece Torx Key, L Shape, Long Arm

Subtotal (1 unit)*

$118.04

(exc. GST)

$129.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.04

*price indicative

RS Stock No.:
164-294
Mfr. Part No.:
1995TORX/13T
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Torx Key

Number of Pieces

13

Set Contents

T10, T15, T20, T25, T27, T30, T40, T45, T50, T6, T7, T8, T9

Shape

L

Short or Long Arm

Long

Material

Steel

Overall Length

15mm

Finish

Black Oxide, Phosphate

Overall Width

115mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Long TORX® L-Key Set with Phosphate Finish T6-T50 - 13 Pcs


The Bahco Tools L Key Set comes with phosphate finish which is a masterpiece in precision engineering, designed for both amateur and professional users. The l key design not only provides enhanced reach but also allows for greater torque when loosening or tightening screws. Each key features a black oxide finish that protects the tools while enhancing grip and performance. Whether you’re working on intricate DIY tasks or demanding professional projects, this comprehensive set promises reliability and durability with every use.

Includes L keys of various sizes for versatility in different applications

Long arm design allows for higher torque transmission which enhances efficiency

Laser markings on the blades facilitate quick size identification

Housed in a compact plastic wal

Related links