Bahco 8 piece, T9, T10, T15, T20, T25, T27, T30, T40
- RS Stock No.:
- 164-146
- Mfr. Part No.:
- BE-8675
- Brand:
- Bahco
Subtotal (1 unit)*
$111.45
(exc. GST)
$122.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.45 |
*price indicative
- RS Stock No.:
- 164-146
- Mfr. Part No.:
- BE-8675
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Number of Pieces | 8 | |
| Hex Key Size | T9, T10, T15, T20, T25, T27, T30, T40 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Number of Pieces 8 | ||
Hex Key Size T9, T10, T15, T20, T25, T27, T30, T40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Tamper-Resistant TORX® L-Key Set with Phosphate Finish - 8 Pcs
The Bahco Tools Set of tamper resistant TORX L-keys is designed for professionals seeking reliability and ease of use. Crafted from high quality steel and fully hardened, these tools ensure longevity and exceptional performance. The set includes eight meticulously crafted keys, featuring sizes stamped on the blade for effortless identification while working. Each key is specifically engineered to provide enhanced torque, allowing users to tackle various applications with confidence. Encased in a two component compact holder, this product not only keeps your L-keys organised but also features a hanging and accessibility hole for convenient storage.
Tamper resistant design enhances security
Compact holder for easy organization
Long arms facilitate higher torque transmission
Black oxide finish ensures surface durability
Size markings on keys for quick identification
Compact holder for easy organization
Long arms facilitate higher torque transmission
Black oxide finish ensures surface durability
Size markings on keys for quick identification
Related links
- Bahco 8 piece T10 T20 T27 T40
- Bahco 8-Piece Torx Key Set T10 T20 T27 T40 Size
- Bahco 13 piece T7 T9 T15 T25 T30 T45, T50
- Bahco 11 piece T9 T15 T25 T30 T45, T50
- GearWrench 9 piece T9 T15 T25 T30, T40
- Facom 8-Piece Torx Key Set L Shape, Long Arm
- Bahco 7 piece T15 T25 T30, T40
- Facom 7-Piece Torx Key Set L Shape, Long Arm
