ABB Zinc Plated Steel, Hex Bolt, Metric x 137 mm
- RS Stock No.:
- 236-6948
- Mfr. Part No.:
- 2CPX044038R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$15.11
(exc. GST)
$16.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $15.11 |
*price indicative
- RS Stock No.:
- 236-6948
- Mfr. Part No.:
- 2CPX044038R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Hex Bolt | |
| Length | 137mm | |
| Thread | Metric | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Hex Bolt | ||
Length 137mm | ||
Thread Metric | ||
Material Steel | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- DE
The ABB stainless steel hexagonal head screw is used for 60 x 10 mm copper bus bars.
Size: M12 x 130 mm