ABB Zinc Plated Steel, Hex Bolt, Metric x 117 mm

Subtotal (1 box of 1 unit)*

$9.88

(exc. GST)

$10.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$9.88

*price indicative

RS Stock No.:
236-6946
Mfr. Part No.:
2CPX044036R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Hex Bolt

Length

117mm

Thread

Metric

Material

Steel

Finish

Zinc Plated

Standards/Approvals

RoHS, CE

COO (Country of Origin):
DE
The ABB M12 Hexagonal head screw comes with a length, width and height of 117mm, 12mm and 12mm respectively.

Enclosure Type: ZX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy