ABB Steel, Hex Bolt, Metric x 200 mm
- RS Stock No.:
- 237-6588
- Mfr. Part No.:
- 2CPX060633R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$29.36
(exc. GST)
$32.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $29.36 |
*price indicative
- RS Stock No.:
- 237-6588
- Mfr. Part No.:
- 2CPX060633R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Hex Bolt | |
| Length | 200mm | |
| Thread | Metric | |
| Material | Steel | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Hex Bolt | ||
Length 200mm | ||
Thread Metric | ||
Material Steel | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- DE
The ABB M12 Hexagonal head screw comes with a length, width and height of 200mm, 15mm and 15mm respectively.
Enclosure Type: ZX