RS PRO Bright Zinc Plated Steel, Hex Bolt, M24 x 100 mm
- RS Stock No.:
- 193-3371
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$37.68
(exc. GST)
$41.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $37.68 | $7.536 | - |
| 5 + | $31.01 | $6.202 | 17% |
*price indicative
- RS Stock No.:
- 193-3371
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 100mm | |
| Thread | M24 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc Plated | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 100mm | ||
Thread M24 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc Plated | ||
Standards/Approvals DIN 931 | ||
24 x 100 HT BOLT BZP (5)
RS PRO High Tensile Bolts BZP Steel - Metric Threads
These high tensile steel hex bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.
Features and Benefits
• BZP (bright zinc plated) finish that is aesthetically pleasing and makes sure all fixings are uniform
• Hex Bolts are partially threaded and can be used with a nut or in a tapped hole
• Hexagon head is convenient for gripping with tools from all angles and can also be grabbed by hand
• Manufactured specifically to meet environmental and tensile specifications
• Good corrosion resistance
• Recyclable
Applications
Hexagon bolt fixing is a reliable fastener for a wide selection of building project and repair jobs.
• Construction
• Automobile
• Engineering industries
• Docks
• Bridges
• Highway Structures
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Requires a torque wrench or spanner
We offer a range of hex head bolts in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If 8.8 high tensile steel is not what you are looking for, we can also offer you the fasteners in stainless steel. Refer to the fasteners selection guide for details.
We offer a range of hex head bolts in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If 8.8 high tensile steel is not what you are looking for, we can also offer you the fasteners in stainless steel. Refer to the fasteners selection guide for details.
Standards
Threaded in accordance with DIN 931
